
LM4816MTX/NOPB | |
---|---|
DigiKey Part Number | LM4816MTX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4816MTX/NOPB |
Description | IC AMP CLSS AB STER 1.5W 20TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-TSSOP |
EDA/CAD Models | LM4816MTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.5W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |