Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4811MM/NOPB

DigiKey Part Number
LM4811MM/NOPBTR-ND - Tape & Reel (TR)
LM4811MM/NOPBCT-ND - Cut Tape (CT)
LM4811MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4811MM/NOPB
Description
IC AMP AB STEREO 105MW 10VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4811MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
105mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-VSSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.808
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60970 €609,70 €
2.0000,59228 €1.184,56 €
3.0000,58356 €1.750,68 €
5.0000,57389 €2.869,45 €
7.0000,56824 €3.977,68 €
10.0000,56281 €5.628,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87000 €8,70 €
250,78880 €19,72 €
1000,69920 €69,92 €
2500,65656 €164,14 €
5000,63088 €315,44 €
Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,89600 €8,96 €
250,81240 €20,31 €
1000,72020 €72,02 €
2500,67628 €169,07 €
5000,64978 €324,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €