
LM4811MM/NOPB | |
|---|---|
DigiKey Part Number | LM4811MM/NOPBTR-ND - Tape & Reel (TR) LM4811MM/NOPBCT-ND - Cut Tape (CT) LM4811MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4811MM/NOPB |
Description | IC AMP AB STEREO 105MW 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4811MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 105mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,81240 € | 20,31 € |
| 100 | 0,72020 € | 72,02 € |
| 250 | 0,67628 € | 169,07 € |
| 500 | 0,64978 € | 324,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62800 € | 628,00 € |
| 2.000 | 0,61005 € | 1.220,10 € |
| 3.000 | 0,60106 € | 1.803,18 € |
| 5.000 | 0,59111 € | 2.955,55 € |
| 7.000 | 0,58529 € | 4.097,03 € |
| 10.000 | 0,57969 € | 5.796,90 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |




