
LM4810MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38126-2-ND - Tape & Reel (TR) 296-38126-1-ND - Cut Tape (CT) 296-38126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4810MMX/NOPB |
Description | IC AMP CLSS AB STER 105MW 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4810MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 105mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42080 € | 10,52 € |
| 100 | 0,36860 € | 36,86 € |
| 250 | 0,34384 € | 85,96 € |
| 500 | 0,32886 € | 164,43 € |
| 1.000 | 0,31656 € | 316,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,29957 € | 1.048,50 € |
| 7.000 | 0,29245 € | 2.047,15 € |
| 10.500 | 0,28888 € | 3.033,24 € |
| 17.500 | 0,28492 € | 4.986,10 € |
| 24.500 | 0,28261 € | 6.923,94 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

