
LM48100QMHE/NOPB | |
|---|---|
DigiKey Part Number | LM48100QMHE/NOPBTR-ND - Tape & Reel (TR) LM48100QMHE/NOPBCT-ND - Cut Tape (CT) LM48100QMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48100QMHE/NOPB |
Description | IC AMP AB MONO 1.6W 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM48100QMHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 8Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83000 € | 18,30 € |
| 25 | 1,67520 € | 41,88 € |
| 100 | 1,50370 € | 150,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42208 € | 355,52 € |
| 500 | 1,37288 € | 686,44 € |
| 750 | 1,34825 € | 1.011,19 € |
| 1.250 | 1,32094 € | 1.651,17 € |
| 1.750 | 1,30498 € | 2.283,72 € |
| 2.500 | 1,28963 € | 3.224,08 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |





