Amplifier IC 1-Channel (Mono) Class AB 28-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4805LQ/NOPB

DigiKey Part Number
LM4805LQ/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4805LQ/NOPB
Description
IC AMP CLASS AB MONO 1.2W 28WQFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 28-WQFN (5x5)
EDA/CAD Models
LM4805LQ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.7V ~ 6.1V
Manufacturer
Texas Instruments
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
28-WQFN (5x5)
Type
Class AB
Package / Case
28-WFQFN Exposed Pad
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types