
LM4804LQ | |
|---|---|
DigiKey Part Number | LM4804LQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4804LQ |
Description | IC AMP CLASS AB MONO 1.9W 28WQFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4804LQ Models |
Category | Voltage - Supply 2.7V ~ 6.1V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 28-WQFN (5x5) |
Type Class AB | Package / Case 28-WFQFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.9W x 1 @ 8Ohm |

