
LM4781TABD/NOPB | |
|---|---|
DigiKey Part Number | LM4781TABD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4781TABD/NOPB |
Description | EVAL BOARD FOR LM4781 |
Customer Reference | |
Detailed Description | LM4781 Overture™ 3-Channel Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4781TABD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 3-Channel | |
Max Output Power x Channels @ Load | 35W x 3 @ 8Ohm | |
Voltage - Supply | 20V ~ 70V, ±10V ~ 35V | |
Utilized IC / Part | LM4781 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

