LM4780 Overture™ 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4780TABD/NOPB

DigiKey Part Number
296-LM4780TABD/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4780TABD/NOPB
Description
EVAL BOARD FOR LM4780
Customer Reference
Detailed Description
LM4780 Overture™ 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM4780TABD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
60W x 2 @ 8Ohm
Voltage - Supply
20V ~ 84V, ±10V ~ 42V
Utilized IC / Part
LM4780
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.