
LM4766T/LF15 | |
|---|---|
DigiKey Part Number | LM4766T/LF15-ND |
Manufacturer | |
Manufacturer Product Number | LM4766T/LF15 |
Description | IC AMP CLSS AB STER 40W TO220-15 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 |
Datasheet | Datasheet |
EDA/CAD Models | LM4766T/LF15 Models |
Category | Voltage - Supply 20V ~ 60V, ±10V ~ 30V |
Manufacturer Texas Instruments | Features Depop, Mute, Thermal Protection |
Series | Mounting Type Through Hole |
Packaging Tube | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package TO-220-15 |
Type Class AB | Package / Case TO-220-15 |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 40W x 2 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,40600 € | 68,12 € |
| Unit Price without VAT: | 3,40600 € |
|---|---|
| Unit Price with VAT: | 4,05314 € |

