
LM4755T/NOPB | |
|---|---|
DigiKey Part Number | LM4755T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4755T/NOPB |
Description | IC AMP CLASS AB STER 11W TO220-9 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB TO-220-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM4755T/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 11W x 2 @ 4Ohm | |
Voltage - Supply | 9V ~ 32V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | TO-220-9 | |
Package / Case | TO-220-9 Formed Leads | |
Base Product Number |

