
LM4752TS | |
|---|---|
DigiKey Part Number | LM4752TS-ND |
Manufacturer | |
Manufacturer Product Number | LM4752TS |
Description | IC AMP CLASS AB STER 11W TO263-7 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | LM4752TS Models |
Category | Voltage - Supply 9V ~ 32V |
Manufacturer Texas Instruments | Features Thermal Shutdown Protection |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package TO-263 (DDPAK-7) |
Output Type 2-Channel (Stereo) | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Max Output Power x Channels @ Load 11W x 2 @ 4Ohm | Base Product Number |

