TO-220-15 Nonisolated Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4702BTA/NOPB

DigiKey Part Number
LM4702BTA/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4702BTA/NOPB
Description
IC AMP AB STEREO 300W TO220-15
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB TO-220-15
Datasheet
 Datasheet
EDA/CAD Models
LM4702BTA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
300W x 2 @ 8Ohm
Voltage - Supply
±20V ~ 100V
Features
Mute, Thermal Protection
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 75°C (TA)
Supplier Device Package
TO-220-15
Package / Case
TO-220-15 Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.