LM4681SQX/NOPB | |
|---|---|
DigiKey Part Number | LM4681SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4681SQX/NOPB |
Description | IC AMP CLASS D STEREO 10W 48WQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-WQFN (7x7) |
EDA/CAD Models | LM4681SQX/NOPB Models |
Category | Voltage - Supply 9V ~ 15.5V |
Manufacturer Texas Instruments | Features Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, SPI, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 48-WQFN (7x7) |
Type Class D | Package / Case 48-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 10W x 2 @ 8Ohm; 94mW x 2 @ 32Ohm |