



LM4675SDBD/NOPB | |
|---|---|
DigiKey Part Number | LM4675SDBD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4675SDBD/NOPB |
Description | EVAL BOARD FOR LM4675 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM4675 Boomer® 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4675SDBD/NOPB Models |
Category | Output Type 1-Channel (Mono) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 2.7W x 1 @ 4Ohm |
Series | Voltage - Supply 2.4V ~ 5.5V |
Packaging Box | Utilized IC / Part LM4675 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 € | 158,29 € |
| Unit Price without VAT: | 158,29000 € |
|---|---|
| Unit Price with VAT: | 188,36510 € |

