Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.5x2.12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.5x2.12)
16-UFBGA, DSBGA
TLA1611A

LM4674TLX/NOPB

DigiKey Part Number
296-43231-2-ND - Tape & Reel (TR)
296-43231-1-ND - Cut Tape (CT)
296-43231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4674TLX/NOPB
Description
IC AMP CLASS D STER 2.5W 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.5x2.12)
Datasheet
 Datasheet
EDA/CAD Models
LM4674TLX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.4V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
16-DSBGA (2.5x2.12)
Type
Class D
Package / Case
16-WFBGA, DSBGA
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
2.5W x 2 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,74473 €2.234,19 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €