Amplifier IC 2-Channel (Stereo) Class D 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4674SQX/NOPB

DigiKey Part Number
LM4674SQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4674SQX/NOPB
Description
IC AMP CLASS D STER 2.5W 16WQFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM4674SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.5W x 2 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-WQFN (4x4)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types