
LM4674SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-41437-2-ND - Tape & Reel (TR) 296-41437-1-ND - Cut Tape (CT) 296-41437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4674SQ/NOPB |
Description | IC AMP CLASS D STER 2.5W 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4674SQ/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 16-WQFN (4x4) |
Type Class D | Package / Case 16-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 2.5W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,07800 € | 26,95 € |
| 100 | 0,96080 € | 96,08 € |
| 250 | 0,90488 € | 226,22 € |
| 500 | 0,87116 € | 435,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84342 € | 843,42 € |
| 2.000 | 0,82059 € | 1.641,18 € |
| 3.000 | 0,80916 € | 2.427,48 € |
| 5.000 | 0,79648 € | 3.982,40 € |
| 7.000 | 0,78908 € | 5.523,56 € |
| 10.000 | 0,78196 € | 7.819,60 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

