LM4673TMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 315.000
Unit Price: 0,68849 €
Datasheet

Similar


Texas Instruments
In Stock: 48.250
Unit Price: 1,26000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.017
Unit Price: 1,32000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4673TMX/NOPB

DigiKey Part Number
LM4673TMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4673TMX/NOPB
Description
IC AMP CLASS D MONO 2.65W 9USMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM4673TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.65W x 1 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61625 €1.848,75 €
6.0000,60287 €3.617,22 €
9.0000,59617 €5.365,53 €
Manufacturers Standard Package
Unit Price without VAT:0,61625 €
Unit Price with VAT:0,73334 €