Direct

LM4670ITL | |
|---|---|
DigiKey Part Number | LM4670ITL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4670ITL |
Description | IC AMP CLASS D MONO 3W 9USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4670ITL Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-WFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 3W x 1 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4670ITL/NOPB | Texas Instruments | 1.965 | 296-36607-1-ND | 1,52000 € | Direct |


