Similar

LM4668MHX/NOPB | |
|---|---|
DigiKey Part Number | LM4668MHX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4668MHX/NOPB |
Description | IC AMP CLASS D MONO 10W 20HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-HTSSOP |
EDA/CAD Models | LM4668MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 9V ~ 14V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-HTSSOP | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |


