
LM4668LD/NOPB | |
|---|---|
DigiKey Part Number | LM4668LD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4668LD/NOPB |
Description | IC AMP CLASS D MONO 10W 14VSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 14-VSON (6x5) |
EDA/CAD Models | LM4668LD/NOPB Models |
Category | Voltage - Supply 9V ~ 14V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 14-VSON (6x5) |
Type Class D | Package / Case 14-VDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 10W x 1 @ 8Ohm |

