LM4667MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,05000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4667MM

DigiKey Part Number
LM4667MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4667MM
Description
IC AMP CLASS D MONO 1.3W 10VSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4667MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.3W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-VSSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.000In Stock
Ships from Rochester Electronics, LLC