LM4667ITL/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4667ITLX/NOPB

DigiKey Part Number
LM4667ITLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4667ITLX/NOPB
Description
IC AMP CLASS D MONO 1.3W 9USMD
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM4667ITLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.3W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types