Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4665MM/NOPB

DigiKey Part Number
LM4665MM/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4665MM/NOPB
Description
IC AMP CLSS AB MONO 1.4W 10VSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4665MM/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
10-VSSOP
Type
Class AB
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
1.4W x 1 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.