
LM4651N/NOPB | |
|---|---|
DigiKey Part Number | LM4651N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4651N/NOPB |
Description | IC AMP CLASS D MONO 170W 28DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 28-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LM4651N/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 170W x 1 @ 4Ohm | |
Voltage - Supply | ±22V ~ 44V | |
Features | Depop, Shutdown, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-DIP | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |

