


LM46002AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-48923-2-ND - Tape & Reel (TR) 296-48923-1-ND - Cut Tape (CT) 296-48923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46002AQPWPRQ1 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46002AQPWPRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM46002AQPWPTQ1 | Texas Instruments | 383 | 296-47097-1-ND | 6,12000 € | Parametric Equivalent |
| LM46002PWPR | Texas Instruments | 17.225 | 296-43599-1-ND | 4,20000 € | Parametric Equivalent |
| LM46002PWPT | Texas Instruments | 1.648 | 296-LM46002PWPTCT-ND | 5,40000 € | Parametric Equivalent |
| LM46002QPWPRQ1 | Texas Instruments | 3.665 | 296-42676-1-ND | 6,34000 € | Parametric Equivalent |
| LM46002QPWPTQ1 | Texas Instruments | 458 | 296-42627-1-ND | 7,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,07500 € | 40,75 € |
| 25 | 3,76600 € | 94,15 € |
| 100 | 3,42580 € | 342,58 € |
| 250 | 3,30160 € | 825,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,01924 € | 6.038,48 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |









