

LM46000QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-42535-2-ND - Tape & Reel (TR) 296-42535-1-ND - Cut Tape (CT) 296-42535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46000QPWPTQ1 |
Description | IC REG BUCK ADJ 500MA 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46000QPWPTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Not For New Designs | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM46000AQPWPRQ1 | Texas Instruments | 696 | 296-51303-1-ND | 4,61000 € | Parametric Equivalent |
| LM46000AQPWPTQ1 | Texas Instruments | 562 | 296-47584-1-ND | 5,30000 € | Parametric Equivalent |
| LM46000PWPR | Texas Instruments | 1.165 | 296-40222-1-ND | 3,97000 € | Parametric Equivalent |
| LM46000PWPT | Texas Instruments | 995 | 296-37987-1-ND | 4,67000 € | Parametric Equivalent |
| LM46000QPWPRQ1 | Texas Instruments | 4.000 | 296-42507-1-ND | 3,13471 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,52800 € | 113,20 € |
| 100 | 4,13030 € | 413,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,82604 € | 956,51 € |
| 500 | 3,71516 € | 1.857,58 € |
| 750 | 3,65964 € | 2.744,73 € |
| 1.250 | 3,59810 € | 4.497,62 € |
| 1.750 | 3,56214 € | 6.233,74 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

