Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM46000PWP

DigiKey Part Number
296-47191-ND
Manufacturer
Manufacturer Product Number
LM46000PWP
Description
IC REG BUCK ADJ 500MA 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM46000PWP Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
28V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-HTSSOP
Voltage - Input (Min)
3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.494
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,14000 €5,14 €
103,93400 €39,34 €
903,32411 €299,17 €
1803,19761 €575,57 €
2703,13426 €846,25 €
5403,04135 €1.642,33 €
1.0802,96486 €3.202,05 €
2.5202,88952 €7.281,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,14000 €
Unit Price with VAT:6,11660 €