LM45CIM3X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.317
Unit Price: 1,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.388
Unit Price: 3,01000 €
Datasheet

Similar


Microchip Technology
In Stock: 62.757
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 28.639
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.709
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 13.476
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.922
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.533
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.081
Unit Price: 0,64000 €
Datasheet
Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM45CIM3X

DigiKey Part Number
LM45CIM3XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM45CIM3X
Description
SENSOR ANALOG -20C-100C SOT23-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM45CIM3X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-20°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4V ~ 10V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (-20°C ~ 100°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.709 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.709In Stock
Ships from Rochester Electronics, LLC