LM4570LQX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 483
Unit Price: 1,46000 €
Datasheet
Motor Driver Power MOSFET Parallel 8-WQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4570LQX/NOPB

DigiKey Part Number
LM4570LQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4570LQX/NOPB
Description
IC MOTOR DRIVER 2.4V-5.5V 8LLP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 8-WQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LM4570LQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
192mA
Voltage - Supply
2.4V ~ 5.5V
Voltage - Load
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WQFN Exposed Pad
Supplier Device Package
8-WQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types