
LM4570LQBD/NOPB | |
|---|---|
DigiKey Part Number | LM4570LQBD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4570LQBD/NOPB |
Description | EVAL BOARD FOR LM4570 |
Customer Reference | |
Detailed Description | LM4570 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4570LQBD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | - | |
Utilized IC / Part | LM4570 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,24000 € | 102,24 € |
| Unit Price without VAT: | 102,24000 € |
|---|---|
| Unit Price with VAT: | 121,66560 € |

