
LM4549BVHX | |
|---|---|
DigiKey Part Number | LM4549BVHXTR-ND - Tape & Reel (TR) LM4549BVHXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4549BVHX |
Description | IC AUDIO CODEC 2MULTICH 48-LQFP |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 18 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM4549BVHX Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 90 / 89 |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Digital 3.3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Audio, AC '97 | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 48-LQFP |
Resolution (Bits) 18 b | Supplier Device Package 48-LQFP (7x7) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4549BVHX/NOPB | Texas Instruments | 378 | LM4549BVHX/NOPBCT-ND | 7,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,17300 € | 51,73 € |
| 25 | 4,79320 € | 119,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,84233 € | 3.842,33 € |
| 2.000 | 3,76343 € | 7.526,86 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |

