Audio, AC '97 Interface 18 b Serial 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4549BVHX/NOPB

DigiKey Part Number
LM4549BVHX/NOPBTR-ND - Tape & Reel (TR)
LM4549BVHX/NOPBCT-ND - Cut Tape (CT)
LM4549BVHX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4549BVHX/NOPB
Description
IC AUDIO CODEC 2MULTICH 48-LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio, AC '97 Interface 18 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LM4549BVHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio, AC '97
Data Interface
Serial
Resolution (Bits)
18 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
90 / 89
Voltage - Supply, Analog
4.2V ~ 5.5V
Voltage - Supply, Digital
3.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,88000 €6,88 €
105,31800 €53,18 €
254,92920 €123,23 €
1004,50210 €450,21 €
2504,29848 €1.074,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,16475 €4.164,75 €
Manufacturers Standard Package
Unit Price without VAT:6,88000 €
Unit Price with VAT:8,18720 €