


LM4431M3-2.5 | |
|---|---|
DigiKey Part Number | 296-LM4431M3-2.5TR-ND - Tape & Reel (TR) 296-LM4431M3-2.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4431M3-2.5 |
Description | IC VREF SHUNT 2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4431M3-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01300 € | 10,13 € |
| 25 | 0,92040 € | 23,01 € |
| 100 | 0,81830 € | 81,83 € |
| 250 | 0,76960 € | 192,40 € |
| 500 | 0,74020 € | 370,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71604 € | 716,04 € |
| 2.000 | 0,69615 € | 1.392,30 € |
| 3.000 | 0,68619 € | 2.058,57 € |
| 5.000 | 0,67515 € | 3.375,75 € |
| 7.000 | 0,66870 € | 4.680,90 € |
| 10.000 | 0,66250 € | 6.625,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

