
LM43603DSUR | |
|---|---|
DigiKey Part Number | 296-51302-2-ND - Tape & Reel (TR) 296-51302-1-ND - Cut Tape (CT) 296-51302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43603DSUR |
Description | IC REG BUCK ADJ 3A 16SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM43603DSUR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SON (4x5) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM43603DSUT | Texas Instruments | 480 | 296-46613-1-ND | 5,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,54400 € | 35,44 € |
| 25 | 3,26960 € | 81,74 € |
| 100 | 2,96730 € | 296,73 € |
| 250 | 2,82320 € | 705,80 € |
| 500 | 2,73636 € | 1.368,18 € |
| 1.000 | 2,66490 € | 2.664,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,50159 € | 7.504,77 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

