
LM43603AQPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-46642-2-ND - Tape & Reel (TR) 296-46642-1-ND - Cut Tape (CT) 296-46642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43603AQPWPTQ1 |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43603AQPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,97500 € | 39,75 € |
| 25 | 3,67240 € | 91,81 € |
| 100 | 3,33920 € | 333,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,18044 € | 795,11 € |
| 500 | 3,08474 € | 1.542,37 € |
| 750 | 3,03681 € | 2.277,61 € |
| 1.250 | 2,98374 € | 3.729,68 € |
| 1.750 | 2,95270 € | 5.167,23 € |
| 2.500 | 2,92287 € | 7.307,18 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

