


LM43603AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-46970-2-ND - Tape & Reel (TR) 296-46970-1-ND - Cut Tape (CT) 296-46970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43603AQPWPRQ1 |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43603AQPWPRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,78300 € | 37,83 € |
| 25 | 3,49240 € | 87,31 € |
| 100 | 3,17270 € | 317,27 € |
| 250 | 3,02036 € | 755,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,70951 € | 5.419,02 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

