

LM43602PWP | |
|---|---|
DigiKey Part Number | 296-46517-5-ND |
Manufacturer | |
Manufacturer Product Number | LM43602PWP |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43602PWP Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,73200 € | 37,32 € |
| 90 | 3,14922 € | 283,43 € |
| 180 | 3,02850 € | 545,13 € |
| 270 | 2,96796 € | 801,35 € |
| 540 | 2,87930 € | 1.554,82 € |
| 1.080 | 2,80630 € | 3.030,80 € |
| 2.520 | 2,73436 € | 6.890,59 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

