
LM43602DSUT | |
|---|---|
DigiKey Part Number | 296-46641-2-ND - Tape & Reel (TR) 296-46641-1-ND - Cut Tape (CT) 296-46641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43602DSUT |
Description | IC REG BUCK ADJ 2A 16SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM43602DSUT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SON (4x5) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,39500 € | 43,95 € |
| 25 | 4,06480 € | 101,62 € |
| 100 | 3,70200 € | 370,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,42620 € | 856,55 € |
| 500 | 3,32502 € | 1.662,51 € |
| 750 | 3,27431 € | 2.455,73 € |
| 1.250 | 3,21813 € | 4.022,66 € |
| 1.750 | 3,18530 € | 5.574,27 € |
| 2.500 | 3,15374 € | 7.884,35 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

