Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM43600AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-51299-2-ND - Tape & Reel (TR) 296-51299-1-ND - Cut Tape (CT) 296-51299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43600AQPWPRQ1 |
Description | IC REG BUCK ADJ 500MA 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43600AQPWPRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM43600AQPWPTQ1 | Texas Instruments | 468 | 296-47582-1-ND | 5,35000 € | Parametric Equivalent |
| LM43600PWPR | Texas Instruments | 2.200 | 296-40220-1-ND | 4,00000 € | Parametric Equivalent |
| LM43600PWPT | Texas Instruments | 563 | 296-38370-1-ND | 4,71000 € | Parametric Equivalent |
| LM43600QPWPRQ1 | Texas Instruments | 3.997 | 296-42505-1-ND | 5,39000 € | Parametric Equivalent |
| LM43600QPWPTQ1 | Texas Instruments | 2.490 | 296-LM43600QPWPTQ1CT-ND | 6,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,86028 € | 5.720,56 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |



