


LM431CIM3X | |
|---|---|
DigiKey Part Number | 296-36258-2-ND - Tape & Reel (TR) 296-36258-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM431CIM3X |
Description | IC VREF SHUNT -0.6/+0.4% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431CIM3X Models |
Category | Tolerance -0.6%, +0.4% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431CIM3X/NOPB | Texas Instruments | 0 | LM431CIM3X/NOPBCT-ND | 0,67000 € | Direct |
| TL431BQDBZR | Texas Instruments | 1.027 | 296-17623-1-ND | 0,36000 € | Upgrade |
| TL431BQDBZRQ1 | Texas Instruments | 41.965 | 296-20654-1-ND | 0,64000 € | Upgrade |
| TL431BQDBZT | Texas Instruments | 7.203 | 296-26715-1-ND | 0,91000 € | Upgrade |
| AS431HMANTR-G1 | Diodes Incorporated | 0 | AS431HMANTR-G1DICT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,68600 € | 17,15 € |
| 100 | 0,60650 € | 60,65 € |
| 250 | 0,56856 € | 142,14 € |
| 500 | 0,54564 € | 272,82 € |
| 1.000 | 0,52681 € | 526,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49424 € | 1.482,72 € |
| 6.000 | 0,46953 € | 2.817,18 € |
| 15.000 | 0,45188 € | 6.778,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

