LM431CCMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.090
Unit Price: 0,75000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.108
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,27237 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 851
Unit Price: 0,65000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 37 V V -0.6%, +0.4% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431CCMX

DigiKey Part Number
LM431CCMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM431CCMX
Description
IC VREF SHUNT -0.6%/+0.4% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM431CCMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
-0.6%, +0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types