
LM431BIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-48922-2-ND - Tape & Reel (TR) 296-48922-1-ND - Cut Tape (CT) 296-48922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431BIMX/NOPB |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM431BIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36320 € | 9,08 € |
| 100 | 0,31720 € | 31,72 € |
| 250 | 0,29532 € | 73,83 € |
| 500 | 0,28208 € | 141,04 € |
| 1.000 | 0,27121 € | 271,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25972 € | 649,30 € |
| 5.000 | 0,25279 € | 1.263,95 € |
| 7.500 | 0,24933 € | 1.869,97 € |
| 12.500 | 0,24548 € | 3.068,50 € |
| 17.500 | 0,24324 € | 4.256,70 € |
| 25.000 | 0,24108 € | 6.027,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

