LM431BIM3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.323
Unit Price: 1,02000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 58.736
Unit Price: 0,28000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 4.281
Unit Price: 0,53000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 14.032
Unit Price: 0,78000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 4.535
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±1% 100 mA SOT-23-3
SOT-23-3

LM431BIM3

DigiKey Part Number
LM431BIM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM431BIM3
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431BIM3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types