


LM431BCM3X/NOPB | |
|---|---|
DigiKey Part Number | LM431BCM3X/NOPBTR-ND - Tape & Reel (TR) LM431BCM3X/NOPBCT-ND - Cut Tape (CT) LM431BCM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431BCM3X/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431BCM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42080 € | 10,52 € |
| 100 | 0,36850 € | 36,85 € |
| 250 | 0,34364 € | 85,91 € |
| 500 | 0,32862 € | 164,31 € |
| 1.000 | 0,31626 € | 316,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22705 € | 681,15 € |
| 6.000 | 0,22112 € | 1.326,72 € |
| 9.000 | 0,21815 € | 1.963,35 € |
| 15.000 | 0,21486 € | 3.222,90 € |
| 21.000 | 0,21294 € | 4.471,74 € |
| 30.000 | 0,21109 € | 6.332,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

