Direct
Similar



LM431AIM3X | |
|---|---|
DigiKey Part Number | LM431AIM3XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM431AIM3X |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431AIM3X Models |
Category | Tolerance ±2.2% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431AIM3X/NOPB | Texas Instruments | 288 | LM431AIM3X/NOPBCT-ND | 0,57000 € | Direct |
| AS431HMBNTR-G1 | Diodes Incorporated | 0 | 31-AS431HMBNTR-G1CT-ND | 0,19000 € | Similar |



