Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±2.2% 100 mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431AIBPX

DigiKey Part Number
LM431AIBPX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM431AIBPX
Description
IC VREF SHUNT ADJ 2.2% 4USMD
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA 4-DSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2.2%
Manufacturer
Texas Instruments
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Current - Cathode
1 mA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
4-VFBGA
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
4-DSBGA
Voltage - Output (Max)
37 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20707 €621,21 €
6.0000,20162 €1.209,72 €
9.0000,19888 €1.789,92 €
15.0000,19586 €2.937,90 €
21.0000,19409 €4.075,89 €
30.0000,19239 €5.771,70 €
Manufacturers Standard Package
Unit Price without VAT:0,20707 €
Unit Price with VAT:0,24641 €