LM431ACMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.792
Unit Price: 0,51000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±2.2% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431ACMX

DigiKey Part Number
LM431ACMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM431ACMX
Description
IC VREF SHUNT ADJ 2.2% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM431ACMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2.2%
Manufacturer
Texas Instruments
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
8-SOIC
Voltage - Output (Max)
37 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM431ACMX/NOPBTexas Instruments4.792296-LM431ACMX/NOPBCT-ND0,51000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types