
LM41CIMT/NOPB | |
|---|---|
DigiKey Part Number | LM41CIMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM41CIMT/NOPB |
Description | IC INTERFACE SPECIALIZED 14TSSOP |
Customer Reference | |
Detailed Description | Monitors Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM41CIMT/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 14-TSSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Monitors | Base Product Number |
Interface 1-Wire® |

